
22MP02502W | |
|---|---|
DigiKey Part Number | 145-22MP02502W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP02502W |
Description | BUSHING 0.125" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Bushing 0.125" (3.18mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP02502W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,06148 € | 15,37 € |
| 500 | 0,05852 € | 29,26 € |
| 1.000 | 0,05572 € | 55,72 € |
| 3.000 | 0,05156 € | 154,68 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


