
13SP344 | |
|---|---|
DigiKey Part Number | 145-13SP344-ND |
Manufacturer | |
Manufacturer Product Number | 13SP344 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.313" (7.95mm) | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18592 € | 46,48 € |
| 500 | 0,17552 € | 87,76 € |
| 1.000 | 0,16619 € | 166,19 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

