


092520100TEG | |
|---|---|
DigiKey Part Number | RPC7396-ND |
Manufacturer | |
Manufacturer Product Number | 092520100TEG |
Description | KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520100TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.305" (33.15mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,07312 € | 18,28 € |
| 500 | 0,06868 € | 34,34 € |
| 1.000 | 0,06473 € | 64,73 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

