
0501032SCN | |
|---|---|
DigiKey Part Number | RPC8646-ND |
Manufacturer | |
Manufacturer Product Number | 0501032SCN |
Description | THUMB NUT 10.16MM NYLON #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Thumb Nut 0.400" (10.16mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0501032SCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #10-32 | |
Thickness | 0.359" (9.12mm) | |
Width | 0.400" (10.16mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,10920 € | 27,30 € |
| 500 | 0,10280 € | 51,40 € |
| 1.000 | 0,09706 € | 97,06 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

