New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-H2-MINI-1-H2S

DigiKey Part Number
1965-ESP32-H2-MINI-1-H2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-H2-MINI-1-H2S
Description
RF TXRX MOD BT TRACE SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
18.5dBm
Sensitivity
-105.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-H2
Memory Size
2MB Flash, 128kB ROM, 320kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
25mA ~ 29mA
Current - Transmitting
26mA ~ 123mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
61-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.238
Check for Additional Incoming Stock
All prices are in EUR
Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,70200 €27,02 €
252,55400 €63,85 €
1002,35020 €235,02 €
2502,22808 €557,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,88120 €