
PDB260W-0860-400 | |
|---|---|
DigiKey Part Number  | 1800-1124-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PDB260W-0860-400  | 
Description  | LED DRIVER CC AC/DC 120-277V 430  | 
Customer Reference  | |
Detailed Description  | 860mA, 650mA 228 ~ 300V, 304 ~ 400V Constant Current LED Driver AC DC Converter Topology 2 Output  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ERP Power, LLC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Constant Current  | |
Topology  | AC DC Converter  | |
Number of Outputs  | 2  | |
Voltage - Input (Min)  | 120VAC  | |
Voltage - Input (Max)  | 277VAC  | |
Voltage - Output  | 228 ~ 300V, 304 ~ 400V  | |
Current - Output (Max)  | 860mA, 650mA  | |
Power (Watts)  | 260 W  | |
Dimming  | Analog  | |
Features  | OCP, OTP, SCP  | |
Ratings  | IP66  | |
Operating Temperature  | 90°C  | |
Efficiency  | 93%  | |
Termination Style  | Wire Leads  | |
Size / Dimension  | 9.47" L x 2.00" W x 1.52" H (240.5mm x 50.8mm x 38.6mm)  | |
Approval Agency  | CB, CE, cULus  | |
Mounting Type  | Chassis Mount  | |
Base Product Number  | 


