
SG5032CAN 33.333300M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032CAN33.333300M-TJGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 33.333300M-TJGA3 |
Description | XTAL OSC XO 33.33330HZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58196 € | 395,49 € |
| Unit Price without VAT: | 1,58196 € |
|---|---|
| Unit Price with VAT: | 1,96163 € |

