


SG-8201CJ-TDJPC | |
|---|---|
DigiKey Part Number | 114-SG-8201CJ-TDJPC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CJ-TDJPC |
Description | OSC PROG CMOS 25PPM OE FAST |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 75 MHz ~ 125 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 75 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,47800 € | 24,78 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,24660 € | 112,33 € |
| 100 | 2,15360 € | 215,36 € |
| 250 | 2,03668 € | 509,17 € |
| 500 | 1,95260 € | 976,30 € |
| 1.000 | 1,87206 € | 1.872,06 € |
| 2.500 | 1,77078 € | 4.426,95 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,53400 € |

