
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Graphics Engine | |
Applications | Video Display | |
Standards | NTSC, PAL | |
Control Interface | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 64-WCSP (4.46x4.46) |

