
FA-238 16.0000MB-K3 | |
|---|---|
DigiKey Part Number | SER4046TR-ND - Tape & Reel (TR) SER4046CT-ND - Cut Tape (CT) SER4046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 16.0000MB-K3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,70900 € | 35,45 € |
| 100 | 0,67960 € | 67,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64272 € | 160,68 € |
| 500 | 0,61614 € | 308,07 € |
| 750 | 0,60111 € | 450,83 € |
| 1.250 | 0,58269 € | 728,36 € |
| 1.750 | 0,57087 € | 999,02 € |
| 2.500 | 0,55861 € | 1.396,53 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |






