
FA-20H 27.1200MA10V-C3 | |
|---|---|
DigiKey Part Number | SER4245TR-ND - Tape & Reel (TR) SER4245CT-ND - Cut Tape (CT) SER4245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 27.1200MA10V-C3 |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 27.1200MA10V-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84488 € | 211,22 € |
| Unit Price without VAT: | 0,84488 € |
|---|---|
| Unit Price with VAT: | 1,04765 € |

