
| OIS-150 IT855-X-T | |
|---|---|
| DigiKey Part Number | 5242-OIS-150IT855-X-TTR-ND - Tape & Reel (TR) 5242-OIS-150IT855-X-TCT-ND - Cut Tape (CT) 5242-OIS-150IT855-X-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | OIS-150 IT855-X-T | 
| Description | NIR EMITTER 855NM 1206 SMD FLAT | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 855nm (840nm ~ 870nm) 1.55V 50mA 2.8mW/sr @ 50mA 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPIGAP OSA Photonics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 50mA | |
| Radiant Intensity (Ie) Min @ If | 2.8mW/sr @ 50mA | |
| Wavelength | 855nm (840nm ~ 870nm) | |
| Voltage - Forward (Vf) (Typ) | 1.55V | |
| Viewing Angle | - | |
| Orientation | Top View | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,68000 € | 1,68 € | 
| 10 | 1,20100 € | 12,01 € | 
| 100 | 0,91510 € | 91,51 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,78890 € | 394,45 € | 
| 1.000 | 0,74775 € | 747,75 € | 
| 1.500 | 0,72666 € | 1.089,99 € | 
| 2.500 | 0,70284 € | 1.757,10 € | 
| 3.500 | 0,68867 € | 2.410,34 € | 
| 5.000 | 0,67486 € | 3.374,30 € | 
| 12.500 | 0,64439 € | 8.054,88 € | 
| Unit Price without VAT: | 1,68000 € | 
|---|---|
| Unit Price with VAT: | 2,08320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece