


PCM120T-6R8M-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-6R8M-DTR-ND - Tape & Reel (TR) 495-PCM120T-6R8M-DCT-ND - Cut Tape (CT) 495-PCM120T-6R8M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-6R8M-D |
Description | FIXED IND 6.8UH 16.6A 6.5OHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 16.6 A 6.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-6R8M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.500" W (12.00mm x 12.70mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |


