B88069X380S102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X380S102

DigiKey Part Number
495-5868-ND
Manufacturer
Manufacturer Product Number
B88069X380S102
Description
GDT 270V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 270 V 2500A (2.5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X380S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Strip
Part Status
Active
Voltage - DC Spark Over (Nom)
270 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.688
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,91000 €4,55 €
100,84000 €8,40 €
500,69660 €34,83 €
1000,64280 €64,28 €
3000,56553 €169,66 €
5000,53266 €266,33 €
1.0000,49095 €490,95 €
5.0000,46424 €2.321,20 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,36400 €