
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,70600 € | 8,53 € |
| 10 | 1,57500 € | 15,75 € |
| 50 | 1,30620 € | 65,31 € |
| 100 | 1,20510 € | 120,51 € |
| 300 | 1,05983 € | 317,95 € |
| 500 | 0,99808 € | 499,04 € |
| 1.000 | 0,91963 € | 919,63 € |
| 5.000 | 0,82015 € | 4.100,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,55440 € |

