B84771 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84771A0015L000

DigiKey Part Number
495-B84771A0015L000-ND
Manufacturer
Manufacturer Product Number
B84771A0015L000
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
B84771A0015L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
250VAC/DC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Features
Bleed Resistor, Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP40
Approval Agency
cUL, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,25000 €17,25 €
1014,07400 €140,74 €
3012,77433 €383,23 €
6012,01600 €720,96 €
12011,30233 €1.356,28 €
27011,14630 €3.009,50 €
Manufacturers Standard Package
Unit Price without VAT:17,25000 €
Unit Price with VAT:21,39000 €