
B82464P4224M000 | |
|---|---|
DigiKey Part Number | 495-77083-2-ND - Tape & Reel (TR) 495-77083-1-ND - Cut Tape (CT) 495-77083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4224M000 |
Description | FIXED IND 220UH 700MA 440MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4224M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,96640 € | 48,32 € |
| 100 | 0,91110 € | 91,11 € |
| 250 | 0,84292 € | 210,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,72960 € | 547,20 € |
| 1.500 | 0,68805 € | 1.032,08 € |
| 2.250 | 0,66488 € | 1.495,98 € |
| 3.750 | 0,66441 € | 2.491,54 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

