
B82464G4223M000 | |
|---|---|
DigiKey Part Number | 495-1800-2-ND - Tape & Reel (TR) 495-1800-1-ND - Cut Tape (CT) 495-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4223M000 |
Description | FIXED IND 22UH 2.25A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.25 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,84440 € | 42,22 € |
| 100 | 0,79610 € | 79,61 € |
| 250 | 0,73652 € | 184,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47489 € | 356,17 € |
| 1.500 | 0,44781 € | 671,72 € |
| 2.250 | 0,43272 € | 973,62 € |
| 3.750 | 0,41444 € | 1.554,15 € |
| 5.250 | 0,41236 € | 2.164,89 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

