
B82144A2686J000 | |
|---|---|
DigiKey Part Number | B82144A2686J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82144A2686J000 |
Description | FIXED IND 68MH 25MA 290 OHM TH |
Customer Reference | |
Detailed Description | 68 mH Unshielded Drum Core, Wirewound Inductor 25 mA 290Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2686J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290Ohm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 150kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18935 € | 568,05 € |
| Unit Price without VAT: | 0,18935 € |
|---|---|
| Unit Price with VAT: | 0,23479 € |

