0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590D0150A060

DigiKey Part Number
495-3417-2-ND - Tape & Reel (TR)
495-3417-1-ND - Cut Tape (CT)
495-3417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0150A060
Description
VARISTOR 20V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0150A060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
15 V
Varistor Voltage (Min)
20 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
470 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07200 €0,72 €
250,06280 €1,57 €
1000,05290 €5,29 €
2500,04820 €12,05 €
5000,04536 €22,68 €
1.0000,04304 €43,04 €
2.5000,04058 €101,45 €
5.0000,04040 €202,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03301 €330,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €