
B72520X1300K062 | |
|---|---|
DigiKey Part Number | 495-B72520X1300K062TR-ND - Tape & Reel (TR) 495-B72520X1300K062CT-ND - Cut Tape (CT) 495-B72520X1300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520X1300K062 |
Description | VARISTOR 47V 200A 1206 |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,18908 € | 47,27 € |
| 500 | 0,18006 € | 90,03 € |
| 1.000 | 0,17314 € | 173,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

