
B72500E5250L060 | |
|---|---|
DigiKey Part Number  | 495-B72500E5250L060TR-ND - Tape & Reel (TR) 495-B72500E5250L060CT-ND - Cut Tape (CT) 495-B72500E5250L060DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | B72500E5250L060  | 
Description  | VARISTOR 61V 5A 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | B72500E5250L060 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EPCOS - TDK Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Maximum AC Volts  | 25 V  | |
Maximum DC Volts  | 32 V  | |
Varistor Voltage (Min)  | 51.85 V  | |
Varistor Voltage (Typ)  | 61 V  | |
Varistor Voltage (Max)  | 70.15 V  | |
Current - Surge  | 5 A  | |
Energy  | 0.05J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 10 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Mounting Type  | Surface Mount, MLCV  | |
Package / Case  | 0603 (1608 Metric)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,12700 € | 1,27 € | 
| 25 | 0,11160 € | 2,79 € | 
| 100 | 0,09530 € | 9,53 € | 
| 250 | 0,08756 € | 21,89 € | 
| 500 | 0,08284 € | 41,42 € | 
| 1.000 | 0,07898 € | 78,98 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,06952 € | 278,08 € | 
| 8.000 | 0,06746 € | 539,68 € | 
| 12.000 | 0,06644 € | 797,28 € | 
| 20.000 | 0,06530 € | 1.306,00 € | 
| 28.000 | 0,06463 € | 1.809,64 € | 
| 40.000 | 0,06399 € | 2.559,60 € | 
| 100.000 | 0,06261 € | 6.261,00 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 

