
B66433G0000X187 | |
|---|---|
DigiKey Part Number | 495-B66433G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66433G0000X187 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type 1.124" (28.55mm) Length 0.665" (16.90mm) Width Diameter 0.449" (11.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | ER 28 x 17 x 11 | |
Material | N87 | |
Tolerance | -20%, +30% | |
Core Factor (ΣI/A) mm⁻¹ | 0.88 | |
Effective Length (le) mm | 75.0 | |
Effective Area (Ae) mm² | 85.4 | |
Minimum Core Cross Section (Amin) mm² | 77.0 | |
Effective Magnetic Volume (Ve) mm³ | 6400.0 | |
Finish | Uncoated | |
Height | 0.449" (11.40mm) | |
Length | 1.124" (28.55mm) | |
Width | 0.665" (16.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26740 € | 160,44 € |
| Unit Price without VAT: | 0,26740 € |
|---|---|
| Unit Price with VAT: | 0,33158 € |

