
B57871L0202H000 | |
|---|---|
DigiKey Part Number | 495-B57871L0202H000-ND |
Manufacturer | |
Manufacturer Product Number | B57871L0202H000 |
Description | L871/2K/H 3% |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |

