
B57871L0103F001 | |
|---|---|
DigiKey Part Number | 495-B57871L0103F001-ND |
Manufacturer | |
Manufacturer Product Number | B57871L0103F001 |
Description | L871/10K/F1 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,46000 € | 7,30 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,31040 € | 32,76 € |
| 50 | 1,25480 € | 62,74 € |
| 100 | 1,20370 € | 120,37 € |
| 500 | 1,10112 € | 550,56 € |
| 1.000 | 1,06294 € | 1.062,94 € |
| 5.000 | 0,98606 € | 4.930,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 2,04600 € |


