
B57213P0409M301 | |
|---|---|
DigiKey Part Number | 495-4465-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0409M301 |
Description | ICL 4 OHM 20% 6A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 6 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0409M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 97 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83000 € | 4,15 € |
| 10 | 0,76600 € | 7,66 € |
| 50 | 0,63500 € | 31,75 € |
| 100 | 0,58600 € | 58,60 € |
| 250 | 0,52664 € | 131,66 € |
| 500 | 0,48564 € | 242,82 € |
| 1.000 | 0,44766 € | 447,66 € |
| 5.000 | 0,37132 € | 1.856,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

