Image for B84299D2160E003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84299D2160E003

DigiKey Part Number
495-B84299D2160E003-ND
Manufacturer
Manufacturer Product Number
B84299D2160E003
Description
LINE FILTER 16A CHASSIS MOUNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 50 ~ 60Hz Two Stage Threaded Post (M8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
16 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M8)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.440,32000 €2.440,32 €
Manufacturers Standard Package
Unit Price without VAT:2.440,32000 €
Unit Price with VAT:3.025,99680 €