
B32928A4825M000 | |
|---|---|
DigiKey Part Number | 495-B32928A4825M000-ND |
Manufacturer | |
Manufacturer Product Number | B32928A4825M000 |
Description | CAP FILM 8.2UF 20% 650VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 350V 650V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32928A4825M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 7,32250 € | 2.050,30 € |
| Unit Price without VAT: | 7,32250 € |
|---|---|
| Unit Price with VAT: | 9,07990 € |

