
B32924J3335M000 | |
|---|---|
DigiKey Part Number | 495-B32924J3335M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924J3335M000 |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924J3335M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,51000 € | 25,10 € |
| 50 | 2,11140 € | 105,57 € |
| 200 | 1,88665 € | 377,33 € |
| 600 | 1,76128 € | 1.056,77 € |
| 1.000 | 1,71490 € | 1.714,90 € |
| 2.600 | 1,64408 € | 4.274,61 € |
| 5.000 | 1,60544 € | 8.027,20 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,36480 € |

