
B32774H0475K000 | |
|---|---|
DigiKey Part Number | 495-76670-ND |
Manufacturer | |
Manufacturer Product Number | B32774H0475K000 |
Description | CAP FILM 4.7UF 10% 920VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774H0475K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 920V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,49900 € | 24,99 € |
| 50 | 2,10220 € | 105,11 € |
| 224 | 1,86402 € | 417,54 € |
| 672 | 1,74317 € | 1.171,41 € |
| 1.120 | 1,69845 € | 1.902,26 € |
| 2.688 | 1,63523 € | 4.395,50 € |
| 5.152 | 1,59733 € | 8.229,44 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,34000 € |

