
| B32653A8222J000 | |
|---|---|
| DigiKey Part Number | B32653A8222J000-ND | 
| Manufacturer | |
| Manufacturer Product Number | B32653A8222J000 | 
| Description | CAP FILM 2200PF 5% 2KVDC RADIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF Film Capacitor 1000V (1kV) 2000V (2kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B32653A8222J000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 1000V (1kV) | |
| Voltage Rating - DC | 2000V (2kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
| Height - Seated (Max) | 0.591" (15.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | |
| Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,11000 € | 1,11 € | 
| 10 | 0,72300 € | 7,23 € | 
| 50 | 0,57240 € | 28,62 € | 
| 100 | 0,52600 € | 52,60 € | 
| 720 | 0,43429 € | 312,69 € | 
| 1.440 | 0,41242 € | 593,88 € | 
| 2.880 | 0,39441 € | 1.135,90 € | 
| 5.040 | 0,38222 € | 1.926,39 € | 
| Unit Price without VAT: | 1,11000 € | 
|---|---|
| Unit Price with VAT: | 1,37640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece