
B32021A3332M189 | |
|---|---|
DigiKey Part Number | 495-B32021A3332M189TR-ND - Tape & Reel (TR) 495-B32021A3332M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3332M189 |
Description | CAP FILM 3300PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3332M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,25202 € | 126,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,21422 € | 364,17 € |
| 3.400 | 0,20334 € | 691,36 € |
| 5.100 | 0,19790 € | 1.009,29 € |
| 8.500 | 0,19186 € | 1.630,81 € |
| 11.900 | 0,18833 € | 2.241,13 € |
| 17.000 | 0,18494 € | 3.143,98 € |
| 20.400 | 0,18333 € | 3.739,93 € |
| 40.800 | 0,17791 € | 7.258,73 € |
| 42.500 | 0,17762 € | 7.548,85 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

