New at DigiKey
PD-15-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-15-12

DigiKey Part Number
2668-PD-15-12-ND
Manufacturer
Manufacturer Product Number
PD-15-12
Description
AC RECPT NEMA 5-15R
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA 5-15R Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Socket
Number of Positions
1
Mounting Type
Panel Mount
Termination
IDC, Quick Connect - 0.189" (4.8mm)
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.