
NH15BP-8F5 | |
|---|---|
DigiKey Part Number | N730-F051-ND |
Manufacturer | |
Manufacturer Product Number | NH15BP-8F5 |
Description | BATTERY PACK NIMH 6V AA |
Customer Reference | |
Detailed Description | AA 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 2.3Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.85" L x 0.57" W x 1.99" H (72.5mm x 14.5mm x 50.5mm) | |
Weight | 156.04 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 € | 28,70 € |
| Unit Price without VAT: | 28,70000 € |
|---|---|
| Unit Price with VAT: | 35,58800 € |

