Direct

EZ312-8AP | |
|---|---|
DigiKey Part Number | EZ312-8AP-ND |
Manufacturer | |
Manufacturer Product Number | EZ312-8AP |
Description | BATTERY ZINC AIR 1.4V COIN 7.9MM |
Customer Reference | |
Detailed Description | Coin, 7.9mm Zinc Air 1.4 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.14" H (7.9mm x 3.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 2mA | |
Weight | 0.57 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |












