Liquid Level Sensor Switch PNP-NC/NO Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTW33-AA4M3CJ

DigiKey Part Number
4614-FTW33-AA4M3CJ-ND
Manufacturer
Manufacturer Product Number
FTW33-AA4M3CJ
Description
SEN LVL LIQ SWITCH PNP/NC/NO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP-NC/NO Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP-NC/NO
Current
15 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1400,68000 €400,68 €
Manufacturers Standard Package
Unit Price without VAT:400,68000 €
Unit Price with VAT:496,84320 €