New at DigiKey
PMP43-AAKAKFN6B3SAFTA3EJA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP43-AAKAKFN6A3FAFA1VWJA3

DigiKey Part Number
4614-PMP43-AAKAKFN6A3FAFA1VWJA3-ND
Manufacturer
Manufacturer Product Number
PMP43-AAKAKFN6A3FAFA1VWJA3
Description
CERABAR PRESSURE: 6PSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 6PSI (41.37kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
6PSI (41.37kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.075%
Voltage - Supply
12V ~ 30V
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
-
Termination Style
Cable
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1879,85000 €879,85 €
Manufacturers Standard Package
Unit Price without VAT:879,85000 €
Unit Price with VAT:1.091,01400 €