New at DigiKey
FMR43-CAKAKFNA1VHJDFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR43-CAKADFNA1VGJDFC

DigiKey Part Number
4614-FMR43-CAKADFNA1VGJDFC-ND
Manufacturer
Manufacturer Product Number
FMR43-CAKADFNA1VGJDFC
Description
LEVEL RADAR: LED + BLUETOOTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Sensor PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensor Type
Liquid Level Sensor
Output Type
PNP
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.250,12000 €1.250,12 €
Manufacturers Standard Package
Unit Price without VAT:1.250,12000 €
Unit Price with VAT:1.550,14880 €