
C6053A.41.10 | |
---|---|
DigiKey Part Number | C6053A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6053A.41.10 |
Description | MULTI-PAIR 12CON 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.446" (11.33mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 288,92000 € | 288,92 € |
2 | 274,75500 € | 549,51 € |
3 | 266,74000 € | 800,22 € |
Unit Price without VAT: | 288,92000 € |
---|---|
Unit Price with VAT: | 358,26080 € |



