
| C4413.30.17 | |
|---|---|
| DigiKey Part Number | C4413.30.17-ND | 
| Manufacturer | Encore Wire | 
| Manufacturer Product Number | C4413.30.17 | 
| Description | MULTI-PAIR 4COND 24AWG BEI 1000' | 
| Customer Reference | |
| Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Beige 24 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 4 (2 Pair) | |
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | Copper, Annealed Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Beige | |
| Ratings | ASTM B-3 | |
| Features | Flame Retardant | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 60°C | |
| Usage | Alarm, Security, Sound | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece