
C2465A.21.10 | |
|---|---|
DigiKey Part Number | C2465G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2465A.21.10 |
Description | CABLE 8COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| 2 | 37,76500 € | 75,53 € |
| 3 | 36,68333 € | 110,05 € |
| 5 | 35,36600 € | 176,83 € |
| 7 | 34,51857 € | 241,63 € |
| 10 | 33,64000 € | 336,40 € |
| 25 | 31,46680 € | 786,67 € |
| 50 | 29,90000 € | 1.495,00 € |
| 100 | 28,39640 € | 2.839,64 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 49,19080 € |


