cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2434A.41.10

DigiKey Part Number
C2434-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2434A.41.10
Description
CABLE 5COND 16AWG GRAY 100'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.334" (8.48mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,98000 €207,98 €
2197,82500 €395,65 €
3192,08000 €576,24 €
5185,03600 €925,18 €
7180,51286 €1.263,59 €
10175,81700 €1.758,17 €
25164,19440 €4.104,86 €
50155,80820 €7.790,41 €
Manufacturers Standard Package
Unit Price without VAT:207,98000 €
Unit Price with VAT:257,89520 €