
C2434A.41.10 | |
|---|---|
DigiKey Part Number | C2434-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2434A.41.10 |
Description | CABLE 5COND 16AWG GRAY 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.334" (8.48mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,88000 € | 108,88 € |
| 2 | 103,60000 € | 207,20 € |
| 3 | 100,61333 € | 301,84 € |
| 5 | 96,95400 € | 484,77 € |
| 7 | 94,60429 € | 662,23 € |
| 10 | 92,16400 € | 921,64 € |
| 25 | 86,13000 € | 2.153,25 € |
| 50 | 81,77720 € | 4.088,86 € |
| 100 | 77,59790 € | 7.759,79 € |
| Unit Price without VAT: | 108,88000 € |
|---|---|
| Unit Price with VAT: | 135,01120 € |

