
C1304.41.01 | |
|---|---|
DigiKey Part Number | C1304-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1304.41.01 |
Description | CABLE 3COND 20AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.285" (7.24mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Rubber | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 € | 63,57 € |
| 2 | 60,50000 € | 121,00 € |
| 3 | 58,76667 € | 176,30 € |
| 5 | 56,64200 € | 283,21 € |
| 7 | 55,27857 € | 386,95 € |
| 10 | 53,86200 € | 538,62 € |
| 25 | 50,36200 € | 1.259,05 € |
| 50 | 47,83740 € | 2.391,87 € |
| 100 | 45,41420 € | 4.541,42 € |
| Unit Price without VAT: | 63,57000 € |
|---|---|
| Unit Price with VAT: | 78,82680 € |

