
| C1206.41.01 | |
|---|---|
| DigiKey Part Number | C1206-1000-ND | 
| Manufacturer | Encore Wire | 
| Manufacturer Product Number | C1206.41.01 | 
| Description | CABLE 6COND 18AWG BLK SHLD | 
| Manufacturer Standard Lead Time | 49 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 6 | |
| Wire Gauge | ||
| Conductor Strand | 41/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
| Shield Type | Braid | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Black | |
| Ratings | - | |
| Features | - | |
| Voltage | 300 V | |
| Operating Temperature | -25°C ~ 60°C | |
| Usage | Communication, Control | |
| Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
| Conductor Insulation | Rubber | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 80% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,40684 € | 1.406,84 € | 
| Unit Price without VAT: | 1,40684 € | 
|---|---|
| Unit Price with VAT: | 1,74448 € | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece