2 Conductor Multi-Conductor Cable Black 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1228A.21.01

DigiKey Part Number
C1228-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1228A.21.01
Description
CABLE 2COND 24AWG BLK SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
124,29000 €24,29 €
223,12500 €46,25 €
322,47000 €67,41 €
521,66400 €108,32 €
721,15000 €148,05 €
1020,61400 €206,14 €
2519,29000 €482,25 €
5018,33580 €916,79 €
10017,42040 €1.742,04 €
Manufacturers Standard Package
Unit Price without VAT:24,29000 €
Unit Price with VAT:30,11960 €