C0786A.38.10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 11
Unit Price: 125,81000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 8
Unit Price: 240,29000 €
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 1.052,34000 €
Datasheet
C0786A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0786A.38.10

DigiKey Part Number
C0786A.38.10-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0786A.38.10
Description
CABLE 15CON 20AWG GRAY SHLD 500'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.393" (9.98mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,92722 €23.180,50 €
Unit Price without VAT:0,92722 €
Unit Price with VAT:1,14975 €