
C0458A.41.10 | |
|---|---|
DigiKey Part Number | C0458AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0458A.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,33000 € | 79,33 € |
| 2 | 75,50000 € | 151,00 € |
| 3 | 73,33333 € | 220,00 € |
| 5 | 70,67400 € | 353,37 € |
| 7 | 68,96714 € | 482,77 € |
| 10 | 67,19700 € | 671,97 € |
| 25 | 62,81640 € | 1.570,41 € |
| 50 | 59,65740 € | 2.982,87 € |
| 100 | 56,62460 € | 5.662,46 € |
| Unit Price without VAT: | 79,33000 € |
|---|---|
| Unit Price with VAT: | 98,36920 € |

