New at DigiKey
Image for ME-SA1-C6-7I-D10-NA-R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-SA1-C6-7I-D10-NA-R3

DigiKey Part Number
2879-ME-SA1-C6-7I-D10-NA-R3-ND
Manufacturer
Manufacturer Product Number
ME-SA1-C6-7I-D10-NA-R3
Description
SOM CYCLONE V 5CSXFC6 1GB
Customer Reference
Detailed Description
Mercury SA1 Embedded Module ARM® Dual-Core Cortex-A9 1GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA Core
Core Processor
ARM® Dual-Core Cortex-A9
Co-Processor
-
Speed
-
Flash Size
16GB
RAM Size
1GB
Connector Type
168 Pin
Size / Dimension
2.205" L x 2.126" W (56.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.