
3253-0002-01 | |
|---|---|
DigiKey Part Number | 4414-3253-0002-01-ND |
Manufacturer | |
Manufacturer Product Number | 3253-0002-01 |
Description | 6/4 UNSHIELDED MOD. JACK, RA, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
LED Color | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54620 € | 27,31 € |
| 120 | 0,51333 € | 61,60 € |
| 360 | 0,47500 € | 171,00 € |
| 600 | 0,45818 € | 274,91 € |
| 1.080 | 0,43956 € | 474,72 € |
| 2.520 | 0,41405 € | 1.043,41 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

